Exsys EX-49010

Connector Type A = D-Sub 15-Pin Plug / Connector Type B = Terminal Block / Adapter Type = Straight / Adaptor Colour =...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-49010. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+29.63%

Descriptions

Descriptions of Exsys EX-49010 provided by its distributors.

Connector Type A = D-Sub 15-Pin Plug / Connector Type B = Terminal Block / Adapter Type = Straight / Adaptor Colour = Green

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs