Exsys EX-47951

Serial Ports = 2 / Appliance Type = Serial Repeater / Interface Type A = RS232 / Interface Type B = Ethernet /...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-47951. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+54.00%

Descriptions

Descriptions of Exsys EX-47951 provided by its distributors.

Serial Ports = 2 / Appliance Type = Serial Repeater / Interface Type A = RS232 / Interface Type B = Ethernet / Connection Type A = DB9 Female / Baud Rate kbps = 921.6 / Connection Type B = RJ45 Socket / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 24 / Series = EX / Width mm = 42 / Depth mm = 80 / Height mm = 22 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs