Exsys EX-47900IS

Serial Ports = 2 / Appliance Type = Serial Converter / Interface Type A = RS232 / Interface Type B = RS422 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-47900IS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Exsys EX-47900IS provided by its distributors.

Serial Ports = 2 / Appliance Type = Serial Converter / Interface Type A = RS232 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = DB9 Female / Baud Rate Kbps = 115.2 / Connection Type B = DB9 Male / Galvanic Isolation = Yes / Operating Voltage Max. - DC V = 12 / Series = EX / Width mm = 41 / Depth mm = 49 / Height mm = 22 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs