Exsys EX-44062

Ports = 2 / Serial Ports = 2 / Serial Connection Type = RS232 / Connection Type A = DB9 Male / Connection Type B =...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-44062. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Exsys EX-44062 provided by its distributors.

Ports = 2 / Serial Ports = 2 / Serial Connection Type = RS232 / Connection Type A = DB9 Male / Connection Type B = PCIe / Interface Type = RS232 / Baud Rate kbps = 921.6 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 5 / Depth mm = 99.6 / Height mm = 120 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs