Exsys EX-3671

Operating System = Windows / Operating System = Linux / Housing Connection = External Enclosure / HDD Interface = M.2...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-3671. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+180%

Descriptions

Descriptions of Exsys EX-3671 provided by its distributors.

Operating System = Windows / Operating System = Linux / Housing Connection = External Enclosure / HDD Interface = M.2 / HDD Interface = mSATA / Height mm = 9.5 / Width mm = 65.5 / Depth mm = 97 / Colour = Blue

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs