Exsys EX-1321-4K

RJ45 Ports = 1x 10/100/1000 / Connections = RJ45 Socket / Connections = USB Mini-B Socket / Height mm = 20.5 / Depth...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-1321-4K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Exsys EX-1321-4K provided by its distributors.

RJ45 Ports = 1x 10/100/1000 / Connections = RJ45 Socket / Connections = USB Mini-B Socket / Height mm = 20.5 / Depth = 65 mm / Width mm = 42.5 / Interfaces = RJ45 / Interfaces = USB 2.0 / Interfaces = USB 3.0 / Interfaces = USB 3.1 Gen 1 / Power-over-Ethernet = No / Operating temperature min. °C = 0 / Operating temperature max. °C = 60

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs