Exsys EX-1311-2IS

Cable with Surge Protection and Optical Isolation Temperature range: 0 ... 55 °C Weight: 150 g Colour: Black...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-1311-2IS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Exsys EX-1311-2IS provided by its distributors.

Cable with Surge Protection and Optical Isolation Temperature range: 0 ... 55 °C Weight: 150 g Colour: Black Connection A: USB 2.0 Connection B: RS232 Operating system: Windows 7 / Windows 8 / Windows 10 / Windows CE / Linux / Mac OS X / Win 98/ME/2000/XP/Vista Power supply: Via USB Cable length: 1.8 m

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs