Exsys EX-1304

USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-1304. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+112%

Descriptions

Descriptions of Exsys EX-1304 provided by its distributors.

USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-A Plug / Connection Type B = DB9 Male / Baud Rate kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 35 / Depth mm = 55 / Height mm = 15

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs