Exsys EX-1188HMS-2

USB Ports = 7 / Appliance Type = USB Hub / Interface Type A = USB 3.0 / Interface Type B = USB 3.0 / Connection Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-1188HMS-2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Exsys EX-1188HMS-2 provided by its distributors.

USB Ports = 7 / Appliance Type = USB Hub / Interface Type A = USB 3.0 / Interface Type B = USB 3.0 / Connection Type A = USB-B Socket / Connection Type B = USB-A Socket / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Operating Voltage Max. - DC V = 12 / Width mm = 58 / Depth mm = 23.2 / Height mm = 178.6

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs