Exsys EX-1133-N-2

Output Ports = USB-A Socket / Output Ports = RJ45 Socket / RJ45 Ports = Ja / USB Ports = 3 / USB Standard = 3.0 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-1133-N-2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Exsys EX-1133-N-2 provided by its distributors.

Output Ports = USB-A Socket / Output Ports = RJ45 Socket / RJ45 Ports = Ja / USB Ports = 3 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 90 / Depth mm = 39 / Height mm = 20

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs