Excelta M-00D

Tweezers, Mini Straight, Medium Serrated Point, Carbon Steel, 3.38" OAL
$ 71.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta M-00D.

Electro Sonic

Datasheet1 page3 years ago

Newark

Inventory History

3 month trend:
-10.60%

Descriptions

Descriptions of Excelta M-00D provided by its distributors.

Tweezers, Mini Straight, Medium Serrated Point, Carbon Steel, 3.38" OAL
Three Star Miniature Tweezer, 3-3/8 In; Tipo De Pinza:Serrated; Longitud Total:3.375"; Pinza, Material:Steel; Pinza, Material Punta:Steel |Excelta M-00D
THREE STAR MINITURE TWEEZER, 3-3/8 "; Tw; THREE STAR MINITURE TWEEZER, 3-3/8 "; Tweezer Type:Serrated; Overall Length:3.375"; Tweezer Body Material:Steel; Tweezer Tip Material:Steel

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation