Excelta AA-SA

Excelta AA-SA Tweezers, 3-Star, Straight, Medium Point, Anti-Mag. SS, 5" OAL
$ 43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta AA-SA.

JRH Electronics

Datasheet1 page3 years ago

Inventory History

3 month trend:
+17.78%

Descriptions

Descriptions of Excelta AA-SA provided by its distributors.

Excelta AA-SA Tweezers, 3-Star, Straight, Medium Point, Anti-Mag. SS, 5" OAL
Tweezer,Fine,5 in. L,SS,1/64 in. Tip
TWEEZERS - 3 STAR STRAIGHT MEDIU
Tweezer, Straight/Pointed, Ss, 125Mm; Tweezer Type:Anti-Magnetic; Tweezer Tip Type:Straight, Pointed; Overall Length:125Mm; Tip Style:Style Aa; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta AA-SA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation