Excelta 7250E

Excelta 7250E Cutter, Large Oval Head, Semi-Flush, for .008"-.060" Soft Wire, Carbon Steel, 4.65"
$ 77.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7250E.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Excelta 7250E provided by its distributors.

Excelta 7250E Cutter, Large Oval Head, Semi-Flush, for .008"-.060" Soft Wire, Carbon Steel, 4.65"
Large Oval Head Cutter, Semi-Flush, 4.65' OAL
CUTTERS - LARGE OVAL HEAD - SEMI
Round Cutter, Semi Flush, 0.05In, 5.25In; Cutter Type:Round Head; Overall Length:5.25"; Cut Type:Semi Flush; Cutting Capacity Max:0.05"; Cutting Edge Hardness:-; Product Range:- Rohs Compliant: Na |Excelta 7250E

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation