Excelta 7247E

Excelta 7247E Cutter, Medium Taper Relieved Head, Optimum Flush, Short Handle, 4.75" OAL
$ 91.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7247E.

Electro Sonic

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.20%

Descriptions

Descriptions of Excelta 7247E provided by its distributors.

Excelta 7247E Cutter, Medium Taper Relieved Head, Optimum Flush, Short Handle, 4.75" OAL
TOOL, TAPERED HEAD CUTTER, 5 IN., 0.44 IN., TAPERED/RELIEVED
CUTTERS - MEDIUM TAPER RELIEVED
Wire Cutter, Taper Relieve, 4.75", 0.04"; Cutter Type:Tapered And Relieved; Overall Length:4.75"; Cut Type:Optimum Flush; Cutting Capacity Max:0.04"; Cutting Edge Hardness:65°; Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7247E

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation