Excelta 7210E

Excelta 7210E Cutter, Medium, Oval, Relieved Head, Semi-Flush, 4.75" OAL
$ 87.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7210E.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
+1607%

Descriptions

Descriptions of Excelta 7210E provided by its distributors.

Excelta 7210E Cutter, Medium, Oval, Relieved Head, Semi-Flush, 4.75" OAL
LARGE - ROUND RELIEVED HEAD -- C
Wire Cutter, Oval/Relieve, 4.75", 0.05"; Cutter Type:Oval/Relieved Head; Overall Length:4.75"; Cut Type:Semi Flush; Cutting Capacity Max:0.05"; Cutting Edge Hardness:65°; Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7210E

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation