Excelta 7149E

Cutter, Long Nose Fine 0.03"x0.022" Tip, Relieved Head, Lazer Line Series, 5.75" OAL
$ 131.984
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7149E.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
-14.59%

Descriptions

Descriptions of Excelta 7149E provided by its distributors.

Cutter, Long Nose Fine 0.03"x0.022" Tip, Relieved Head, Lazer Line Series, 5.75" OAL
Cutter, long nose fine, relieved head, long grips, 5.75'-Note:Price is for 30 Units
CUTTERS - LONG NOSE FINE .03" X
Wire Cutter, Relieved Head, 5.75", 0.02"; Cutter Type:Pointed And Relieved; Overall Length:5.75"; Cut Type:Lazer Flush; Cutting Capacity Max:0.02"; Cutting Edge Hardness:65°; Product Range:Lazer Line Series Rohs Compliant: Na |Excelta 7149E

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation