Excelta 7140E

Excelta 7140E Cutter, Medium Oval Head, Semi-Flush, 5.75" OAL
$ 85.964
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7140E.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
-19.04%

Descriptions

Descriptions of Excelta 7140E provided by its distributors.

Excelta 7140E Cutter, Medium Oval Head, Semi-Flush, 5.75" OAL
Round Cutter, Semi Flush, 0.042In 5.75In; Longitud Total:5.75"; Cortador, Tipo:Round Head; Tipo De Corte:Semi A Ras; Capacidad De Corte Max:0.042"; Dureza De Corte:- |Excelta 7140E
ROUND CUTTER, SEMI FLUSH, 0.042IN 5.75IN; Cutter Type: Round Head; Overall Length: 5.75"; Cut Type: Semi Flush; Cutting Capacity Max: 0.042"; Cutting Edge Hardness: -; Product Range: - 95H9360

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation