Excelta 7-TA

Titanium Alloy Tweezers, 55-Degree Curved Tapered, Very Fine Point, 0.0094' x 0.0062'
$ 90.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7-TA.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
-48.57%

Descriptions

Descriptions of Excelta 7-TA provided by its distributors.

Titanium Alloy Tweezers, 55-Degree Curved Tapered, Very Fine Point, 0.0094' x 0.0062'
Excelta 7-TA Tweezers, 4-Star, Curved Very Fine Point, Titanium Alloy, 4.5" OAL
TWEEZERS - 4 STAR CURVED VERY FI
Tweezer, Precision, 112.5Mm; Tweezer Type:Precision; Tweezer Tip Type:55° Curve, Pointed; Overall Length:112.5Mm; Tip Style:Style 7; Tweezer Body Material:Titanium Alloy Body; Tweezer Tip Material:Titanium Alloy Tip; Product Range:- Rohs Compliant: Na |Excelta 7-TA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation