Tweezer, Precision, 112.5Mm; Tweezer Type:Precision; Tweezer Tip Type:55° Curve, Pointed; Overall Length:112.5Mm; Tip Style:Style 7; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 7-SA-SE-TC15