Excelta 7-SA-ET

Excelta Curved Tip Tweezer .0066" x .0039" Ergonomic - ** FOR WL GORE ONLY **
$ 56.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 7-SA-ET.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-85.15%

Descriptions

Descriptions of Excelta 7-SA-ET provided by its distributors.

Excelta Curved Tip Tweezer .0066" x .0039" Ergonomic - ** FOR WL GORE ONLY **
Tweezers, 3-Star, Curved Very Fine Point, Anti-Mag. SS, Ergo, 5" OAL
EXCELTA 7-SA-ET Tweezer,Curved Fine,5 in. L,SS
TWEEZERS - CURVED VERY FINE POIN
PRECISION TWEEZER, 4.5IN; Tweezer Type:ESD, Precision; Tweezer Tip Type / Style:Curve, Pointed; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:- RoHS Compliant: NA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation