Excelta 6-SA-SE-ET

Excelta 6-SA-SE-ET Tweezers, 1-Star, Angulated Flat Sharp Point, Anti-Mag. SS, Ergo, 5" OAL
$ 13.753
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 6-SA-SE-ET.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Excelta 6-SA-SE-ET provided by its distributors.

Excelta 6-SA-SE-ET Tweezers, 1-Star, Angulated Flat Sharp Point, Anti-Mag. SS, Ergo, 5" OAL
Tweezers, Style 6, 1-Star, 70-Degree Angled, Sharp Point
TWEEZERS - 1 STAR ANGULATED FLAT
Tweezer, Precision, 125Mm; Tweezer Type:Precision; Tweezer Tip Type:70° Bent, Flat; Overall Length:125Mm; Tip Style:Style 6; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip; Product Range:- Rohs Compliant: Na |Excelta 6-SA-SE-ET

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation