Excelta 6-SA

3-Star Tweezer, Angulated, Flat Sharp Point, Anti-Mag SS
$ 71.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 6-SA.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
-20.41%

Descriptions

Descriptions of Excelta 6-SA provided by its distributors.

3-Star Tweezer, Angulated, Flat Sharp Point, Anti-Mag SS
6SA Tweezers, Style 6, Flat, Sharp, Angled, Stainless Steel, 4.5"
Tweezers,SS,4 1/2" L,Bent,Point
Tweezer, Bent/Pointed, Ss, 112.5Mm; Tweezer Type:Anti-Magnetic; Tweezer Tip Type:Bent, Pointed; Overall Length:112.5Mm; Tip Style:Style 6; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 6-SA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SA