Excelta 55-MW

Excelta 55-MW Tweezers, Cutting, 40 degree Angulated 0.12" Tip, Carbon Steel, 4.25" OAL
$ 139.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 55-MW.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
-61.90%

Descriptions

Descriptions of Excelta 55-MW provided by its distributors.

Excelta 55-MW Tweezers, Cutting, 40 degree Angulated 0.12" Tip, Carbon Steel, 4.25" OAL
Tweezers,Carbon Steel,4 1/4" L,Bent
TWEEZERS - CUTTING - 40 ANGULATE
Tweezer, Precision, 106.25Mm; Tweezer Type:Precision; Tweezer Tip Type:45° Bent, Pointed; Overall Length:106.25Mm; Tip Style:Style 55; Tweezer Body Material:Carbon Steel Body; Tweezer Tip Material:Carbon Steel Tip; Product Range:- Rohs Compliant: Na |Excelta 55-MW

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation