Tweezer, Precision, 111.25Mm; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:111.25Mm; Tip Style:Style 5; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 5-SA-R