Excelta 5-SA

Excelta 5-SA Tweezers, 3-Star, Straight, Tapered Ultra Fine Point, Anti-Mag. SS, 4.25" OAL
$ 59.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 5-SA.

element14 APAC

Datasheet132 pages13 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Excelta 5-SA provided by its distributors.

Excelta 5-SA Tweezers, 3-Star, Straight, Tapered Ultra Fine Point, Anti-Mag. SS, 4.25" OAL
TOOLS, TWEEZERS; Tweezer Type:Precision;; TOOLS, TWEEZERS; Tweezer Type:Precision; Tweezer Tip Type / Style:Straight, Pointed; Overall Length:4.25"; Tweezer Bo; Available until stocks are exhausted Alternatives available
Tools, Tweezers; Tweezer Type:Precision; Tweezer Tip Type/Style:Straight, Pointed; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Applications:Electronics Rohs Compliant: Na |Excelta 5-SA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation