Excelta 5-CO

Straight Cobaltima Tweezers, Tapered Ultra Fine Point, 0.0004' x 0.0020' Tip, 4.25'
$ 190.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 5-CO.

Electro Sonic

Datasheet1 page3 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Excelta 5-CO provided by its distributors.

Straight Cobaltima Tweezers, Tapered Ultra Fine Point, 0.0004' x 0.0020' Tip, 4.25'
EXCELTA 5-CO Forcep 4.25 In. Cobalt Alloy Ultra Fine
TWEEZERS - STRAIGHT TAPERED ULTR
Precision Tweezer, 4.5In; Tweezer Type:Precision; Tweezer Tip Type/Style:Straight, Pointed; Overall Length:4.375"; Tweezer Body Material:Cobalt Alloy; Tweezer Tip Material:Cobalt Alloy; Product Range:-; Applications:Electronics Rohs Compliant: Na |Excelta 5-CO

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation