Excelta 3C-ESD

Excelta 3C-ESD Tweezers, 2-Star, Straight, Very Fine Point, Conductive Plastic, 4.5" OAL
$ 2.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 3C-ESD.

JRH Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-25.06%

Descriptions

Descriptions of Excelta 3C-ESD provided by its distributors.

Excelta 3C-ESD Tweezers, 2-Star, Straight, Very Fine Point, Conductive Plastic, 4.5" OAL
Tweezer, Precision, 118.75Mm; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:118.75Mm; Tip Style:Style 3C; Tweezer Body Material:Plastic Body; Tweezer Tip Material:Plastic Tip; Product Range:- Rohs Compliant: Na |Excelta 3C-ESD

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation