Tweezer, Precision, 118.75Mm; Tweezer Type:Precision; Tweezer Tip Type:45° Bent, Flat; Overall Length:118.75Mm; Tip Style:Style 36A; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 36A-SA