Excelta 31-SA-C

Cross Action Tweezers, 45-Degree Angled, Anti-Mag. Neverust Stainless Steel, 3-Star
$ 63.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 31-SA-C.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Excelta 31-SA-C provided by its distributors.

Cross Action Tweezers, 45-Degree Angled, Anti-Mag. Neverust Stainless Steel, 3-Star
Excelta 31-SA-C Tweezers, Reverse Action, Oblique Anti-Mag. SS, 4.5" OAL
Tweezers,SS,4 1/2" L,Curved,Point
TWEEZERS - REVERSE ACTION - OBLI
Tweezer, Precision, 112.5Mm; Tweezer Type:Precision; Tweezer Tip Type:45° Bent, Pointed; Overall Length:112.5Mm; Tip Style:Style 31; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 31-SA-C

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation