Five Star Cobaltima Tweezer, 4-3/4"; Tipo De Pinza:Straight; Longitud Total:4.75"; Pinza, Material:Cobalt Alloy; Pinza, Material Punta:Cobalt Alloy |Excelta 3-CO
FIVE STAR COBALTIMA TWEEZER, 4-3/4 "; Tw; FIVE STAR COBALTIMA TWEEZER, 4-3/4 "; Tweezer Type:Straight; Overall Length:4.75"; Tweezer Body Material:Cobalt Alloy; Tweezer Tip Material:Cobalt Alloy