Excelta 2A-ESD

Excelta 2A-ESD Tweezers, Straight, Tapered Flat Point, Conductive Plastic, 4.625" OAL
$ 2.618
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 2A-ESD.

JRH Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-49.38%

Descriptions

Descriptions of Excelta 2A-ESD provided by its distributors.

Excelta 2A-ESD Tweezers, Straight, Tapered Flat Point, Conductive Plastic, 4.625" OAL
EXCELTA 2A-ESD Tweezer 4.5 In. Plastic Str Flat Point
Tweezer, Precision, 115Mm; Tweezer Type:Precision; Tweezer Tip Type:Straight, Flat; Overall Length:115Mm; Tip Style:Style 2A; Tweezer Body Material:Plastic Body; Tweezer Tip Material:Plastic Tip; Product Range:- Rohs Compliant: Na |Excelta 2A-ESD

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation