Excelta 299EC

Scissors, Electrician, Straight, 1.75" Blade, Stainless Steel, Epoxy Coated, 5" OAL
$ 11.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 299EC.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Excelta 299EC provided by its distributors.

Scissors, Electrician, Straight, 1.75" Blade, Stainless Steel, Epoxy Coated, 5" OAL
Standard Scissors, Large Beefy Blade, 1.75' Tip, Epoxy Coated
SCISSORS - ELECTRICIAN - STRAIGH
Scissor, Electrician, Ss, 43.75 Mm; Scissor Type:Electrician; Blade Length - Metric:44.45Mm; Overall Length - Metric:127Mm; Blade Length - Imperial:1.75"; Overall Length - Imperial:5"; Handle Material:-; Product Range:- Rohs Compliant: Na |Excelta 299EC

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation