Excelta 2897EHT

Excelta 2897EHT Cutter, Hard Wire, Medium Round Head, Semi-Flush, 4.5" OAL, 24 AWG Cut Cap
$ 72.338
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 2897EHT.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Excelta 2897EHT provided by its distributors.

Excelta 2897EHT Cutter, Hard Wire, Medium Round Head, Semi-Flush, 4.5" OAL, 24 AWG Cut Cap
CUTTERS - MEDIUM ROUND HEAD - HA
Wire Cutter, Round Head, 4.5", 0.02"; Cutter Type:Round Head; Overall Length:4.5"; Cut Type:Semi Flush; Cutting Capacity Max:0.02"; Cutting Edge Hardness:-; Product Range:- Rohs Compliant: Na |Excelta 2897EHT

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation