Excelta 179D-RT

Excelta 179D-RT Tweezers, Replaceable Copolymer 0.08"x0.025" Tip, Straight, 5.125" OAL
$ 74.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 179D-RT.

Electro Sonic

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
+49.21%

Descriptions

Descriptions of Excelta 179D-RT provided by its distributors.

Excelta 179D-RT Tweezers, Replaceable Copolymer 0.08"x0.025" Tip, Straight, 5.125" OAL
Four Star Copolymer Tweezer, 5-1/8"; Tipo De Pinza:Flat Round; Longitud Total:5.125"; Pinza, Material:Stainless Steel; Pinza, Material Punta:Copolymer |Excelta 179D-RT
FOUR STAR COPOLYMER TWEEZER, 5-1/8 "; Tw; FOUR STAR COPOLYMER TWEEZER, 5-1/8 "; Tweezer Type:Flat Round; Overall Length:5.125"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Copolymer

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation