Excelta 15A-RW-M

Tweezers, 3-Star, Cutting, 15A-RW Series, Carbon Steel, Medical Grade, 4.5" OAL
$ 108.097

Price and Stock

Descriptions

Descriptions of Excelta 15A-RW-M provided by its distributors.

Tweezers, 3-Star, Cutting, 15A-RW Series, Carbon Steel, Medical Grade, 4.5" OAL
Relieved Round Head Cutting Tweezers, 70-Degree Angulated, 0.20' Tip, Carbon Steel, Non-Epoxy Coated
TWEEZERS - CUTTING - ANGULATED -
Tweezer, Precision, 112.5Mm; Tweezer Type:Precision; Tweezer Tip Type:70° Bent, Round; Overall Length:112.5Mm; Tip Style:Style 15A; Tweezer Body Material:Carbon Steel Body; Tweezer Tip Material:Carbon Steel Tip; Product Range:- Rohs Compliant: Na |Excelta 15A-RW-M

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation