Excelta 15A-RW-ET

Excelta 15A-RW-ET Tweezers, 3-Star, Cutting, 15A-RW Series, Carbon Steel, Ergo, 5" OAL
$ 118.391
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 15A-RW-ET.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Excelta 15A-RW-ET provided by its distributors.

Excelta 15A-RW-ET Tweezers, 3-Star, Cutting, 15A-RW Series, Carbon Steel, Ergo, 5" OAL
Relieved Round Head Cutting Tweezers, 70-Degree Angulated, 0.20' Tip, Carbon Steel, Ergonomic Handle, Epoxy Coated
TWEEZERS - CUTTING - ANGULATED -
Tweezer, Precision, Cutting, 112.5Mm; Tweezer Type:Precision, Cutting; Tweezer Tip Type:70° Bent, Round; Overall Length:112.5Mm; Tip Style:Style 15A; Tweezer Body Material:Carbon Steel Body; Tweezer Tip Material:Carbon Steel Tip Rohs Compliant: Na |Excelta 15A-RW-ET

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation