Excelta 15A-RW

Excelta Tweezer with Angulated Head Round Cutting Blade and ESDSafe
$ 115.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 15A-RW.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
+129%

Descriptions

Descriptions of Excelta 15A-RW provided by its distributors.

Excelta Tweezer with Angulated Head Round Cutting Blade and ESDSafe
INTUITIVE Tweezers, 3 Star Cutting, 15A-RW Series, Carbon Steel
Relieved Round Head Cutting Tweezers, 70-Degree Angulated, 0.20' Tip, Carbon Steel, Epoxy Coated
Tweezers,Carbon Steel,4 1/2" L,Relieved
TWEEZERS - CUTTING - ANGULATED -
Tweezer, Bent/Round, Cs, 112.5Mm; Tweezer Type:Cutting; Tweezer Tip Type:Bent, Round; Overall Length:112.5Mm; Tip Style:Style 15A; Tweezer Body Material:Carbon Steel Body; Tweezer Tip Material:Carbon Steel Tip; Product Range:- Rohs Compliant: Na |Excelta 15A-RW

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation