Excelta 15A-GW-M

Tweezers, 3-Star, Cutting, 15A-GW Series, Carbon Steel, Medical Grade, 4.5" OAL
$ 97.803
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 15A-GW-M.

Electro Sonic

Datasheet1 page3 years ago

Descriptions

Descriptions of Excelta 15A-GW-M provided by its distributors.

Tweezers, 3-Star, Cutting, 15A-GW Series, Carbon Steel, Medical Grade, 4.5" OAL
Standard Head Cutting Tweezers, 0.375' Tip, Carbon Steel, Medical Grade
TWEEZERS - CUTTING - ANGULATED -
Tweezer, Precision, 112.5Mm; Tweezer Type:Precision; Tweezer Tip Type:70° Bent, Pointed; Overall Length:112.5Mm; Tip Style:Style 15A; Tweezer Body Material:Carbon Steel Body; Tweezer Tip Material:Carbon Steel Tip; Product Range:- Rohs Compliant: Na |Excelta 15A-GW-M

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation