Excelta 15A-GW-ET

Excelta 15A-GW-ET Tweezers, 3-Star, Cutting, 15A-GW Series, Carbon Steel, Ergo, 5" OAL
$ 108.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 15A-GW-ET.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
+30.00%

Descriptions

Descriptions of Excelta 15A-GW-ET provided by its distributors.

Excelta 15A-GW-ET Tweezers, 3-Star, Cutting, 15A-GW Series, Carbon Steel, Ergo, 5" OAL
Standard Head Cutting Tweezers, 0.375' Tip, Ergonomic Handle, Epoxy Coated
TWEEZERS - CUTTING - ANGULATED -
Tweezer, Precision, Cutting, 125Mm; Tweezer Type:Precision, Cutting, Esd Safe; Tweezer Tip Type:70° Bent, Pointed; Overall Length:125Mm; Tip Style:Style 15A; Tweezer Body Material:Carbon Steel Body; Product Range:- Rohs Compliant: Na |Excelta 15A-GW-ET

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation