Excelta 159E-RT

FOR INTUITIVE SURGICAL ONLY Tweezers - Replaceable Carbon Fiber .12" x .038" Tip - Straight
$ 40.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 159E-RT.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-5.48%

Descriptions

Descriptions of Excelta 159E-RT provided by its distributors.

FOR INTUITIVE SURGICAL ONLY Tweezers - Replaceable Carbon Fiber .12" x .038" Tip - Straight
Three Star Carbofib Tweezer, 5 In; Tipo De Pinza:Esd; Longitud Total:5"; Pinza, Material:Stainless Steel; Pinza, Material Punta:Carbon Fibre |Excelta 159E-RT
THREE STAR CARBOFIB TWEEZER, 5 "; Tweeze; THREE STAR CARBOFIB TWEEZER, 5 "; Tweezer Type:ESD; Overall Length:5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Carbon Fibre

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation