Excelta 159C-RTW

Excelta 159C-RTW Tweezers, Replaceable Acetal 0.08"x0.035" Tip, Straight, 5" OAL
$ 40.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 159C-RTW.

element14 APAC

Datasheet132 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-74.29%

Descriptions

Descriptions of Excelta 159C-RTW provided by its distributors.

Excelta 159C-RTW Tweezers, Replaceable Acetal 0.08"x0.035" Tip, Straight, 5" OAL
EXCELTA 159C-RTW Tweezer 5 In. White Delrin Str Replace
THREE STAR WHITE DELRIN TWEEZER, 5 "
TWEEZERS - REPLACEABLE TIP - STR
Three Star White Delrin Tweezer, 5 In; Tweezer Type:Precision; Tweezer Tip Type/Style:Straight, Flat; Overall Length:5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Pom (Polyoxymethylene); Product Range:- Rohs Compliant: Na |Excelta 159C-RTW

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation