Excelta 159B-RT

Excelta 159B-RT Tweezers, Replaceable Carbon Fiber 0.04"x0.038" Tip, Straight, 5" OAL
$ 42.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 159B-RT.

JRH Electronics

Datasheet1 page3 years ago

element14 APAC

Inventory History

3 month trend:
-14.04%

Descriptions

Descriptions of Excelta 159B-RT provided by its distributors.

Excelta 159B-RT Tweezers, Replaceable Carbon Fiber 0.04"x0.038" Tip, Straight, 5" OAL
Tweezer, 5In; Tipo De Pinza:Esd; Longitud Total:5"; Pinza, Material:Stainless Steel; Pinza, Material Punta:Carbon Fibre |Excelta 159B-RT
TWEEZER, 5IN; Tweezer Type: Precision; Tweezer Tip Type / Style: Straight, Pointed; Overall Length: 5"; Tweezer Body Material: Stainless Steel; Tweezer Tip Material: Carbon Fibre; Product Range: - 95H8331

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation