Excelta 126-SA

Excelta 126-SA Tweezers, SMD, Straight, Anti-Mag. SS, Parallel Tips, 4.25" OAL
$ 95.124
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 126-SA.

Electro Sonic

Datasheet1 page3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Excelta 126-SA provided by its distributors.

Excelta 126-SA Tweezers, SMD, Straight, Anti-Mag. SS, Parallel Tips, 4.25" OAL
Three Star Smd Tweezer, 4-1/4 In; Tipo De Pinza:Fine; Longitud Total:4.25"; Pinza, Material:Stainless Steel; Pinza, Material Punta:Stainless Steel; Para Usar Con:Jumper Wires On Pc Boards |Excelta 126-SA
THREE STAR SMD TWEEZER, 4-1/4 "; Tweezer; THREE STAR SMD TWEEZER, 4-1/4 "; Tweezer Type:Fine; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; For Use With:Jumper Wires on PC Boards

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation