Excelta 115-SA

Tweezers, S.M.D. Handling, Curved, Anti-Magnetic, Neverust Stainless Steel, 3-Star
$ 95.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 115-SA.

Electro Sonic

Datasheet1 page3 years ago

Newark

Inventory History

3 month trend:
-19.05%

Descriptions

Descriptions of Excelta 115-SA provided by its distributors.

Tweezers, S.M.D. Handling, Curved, Anti-Magnetic, Neverust Stainless Steel, 3-Star
Excelta SMD Tweezer 30 Degree Bend ** FOR WL GORE ONLY **
Tweezers, SMD, 30 degree Bent Anti-Mag. SS, 0.02" hole in Tip, 4.25" OAL
Tweezers,SS,4 1/4" L,Bent,Cylindrical
TWEEZERS - SMD - BENT - ANTI-MAG
Precision Tweezer, 4.25In; Tweezer Type:Smd; Tweezer Tip Type/Style:Bent, Paddle; Overall Length:4.25"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:- Rohs Compliant: Na |Excelta 115-SA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115SA