Excelta 104-SA

Tweezers, SMD, 15 degree Bent 0.024"x0.10" Paddle Tip, Anti-Mag. SS, 4.5" OAL
$ 83.779
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 104-SA.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
-42.86%

Descriptions

Descriptions of Excelta 104-SA provided by its distributors.

Tweezers, SMD, 15 degree Bent 0.024"x0.10" Paddle Tip, Anti-Mag. SS, 4.5" OAL
104SA Tweezers, Style 104 SMDs, Stainless Steel
Tools, Tweezers; Tweezer Type:Smd; Tweezer Tip Type/Style:Bent, Paddle; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Product Range:-; Overall Length:4.5" Rohs Compliant: Na |Excelta 104-SA

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104SA