Excelta 00D-SA-SE-ET

Tweezers, 1-Star, Straight, Strong Medium Pt, Anti-Mag SS Serrated, Ergo, 5.25"
$ 14.028
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 00D-SA-SE-ET.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Excelta 00D-SA-SE-ET provided by its distributors.

Tweezers, 1-Star, Straight, Strong Medium Pt, Anti-Mag SS Serrated, Ergo, 5.25"
Tweezers, style 00D, straight medium point, serrated tips, ergonomic
TWEEZERS - 1 STAR STRAIGHT STRON
Tweezer, Precision, 131.25Mm; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:131.25Mm; Tip Style:Style 00D; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 00D-SA-SE-ET

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation