Excelta 00-S-CC

Straight Strong Medium Point Tweezer, 4.5', Ceramic Coated Tips
$ 62.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelta 00-S-CC.

Electro Sonic

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Excelta 00-S-CC provided by its distributors.

Straight Strong Medium Point Tweezer, 4.5', Ceramic Coated Tips
TWEEZERS - STRAIGHT STRONG MEDIU
Tweezer, Precision, 112.5Mm; Tweezer Type:Precision; Tweezer Tip Type:Straight, Pointed; Overall Length:112.5Mm; Tip Style:Style 0; Tweezer Body Material:Stainless Steel Body; Tweezer Tip Material:Stainless Steel Tip; Product Range:-Rohs Compliant: Na |Excelta 00-S-CC

Manufacturer Aliases

Excelta has several brands around the world that distributors may use as alternate names. Excelta may also be known as the following names:

  • Excelta Corporation