Excelitas Technology VTS3082H

Photodiode, Sar 400 to 1100NM, Id 0.05UA, Isc 0.69MA, Voc 0.45V, Case 44A, Ss 0.6A/W
$ 18.594

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelitas Technology VTS3082H.

IHS

Datasheet1 page25 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2006-09-22

Descriptions

Descriptions of Excelitas Technology VTS3082H provided by its distributors.

PHOTODIODE, SAR 400 TO 1100NM, ID 0.05UA, ISC 0.69MA, VOC 0.45V, CASE 44A, SS 0.6A/W
Photovoltaic Cell For Infrared Detection, 0.45V
SENSOR PHOTODIODE 925NM PVC WIRE
10X10MM SI PHOTODIODE SOLDERABLE
DIODE, PHOTO, 925NM, SIDE LOOKING; No. of Pins:2Pins; Diode Case Style:44A; Wavelength of Peak Sensitivity:925nm; Angle of Half Sensitivity ±:-; Dark Current:50nA; Operating Temperature Min:-40°C; Operating Temperature Max:105°C RoHS Compliant: Yes

Manufacturer Aliases

Excelitas Technology has several brands around the world that distributors may use as alternate names. Excelitas Technology may also be known as the following names:

  • EXCELITAS
  • Excelitas Technologies
  • EXCELITAS TECH
  • EXCELITAS TECHNOLOGIES CORP
  • Excel Technology Int
  • EXCELITAS TECHNOLOGIES SENSORS
  • EXCELICS SEMICONDUCTOR INC
  • Excelitas Technolog
  • EXCEL SEMICONDUCTOR INC
  • EXCELITAS TECHNOLOGIES CORPORATION
  • HEIMANN OPTOELECTRONICS GMBH