Excelitas Technology VTS3080H

Photovoltaic Cell For Infrared Detection, 0.45V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelitas Technology VTS3080H.

IHS

Datasheet1 page25 years ago

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-09-22

Descriptions

Descriptions of Excelitas Technology VTS3080H provided by its distributors.

Photovoltaic Cell For Infrared Detection, 0.45V
Large Area Silicon Photodiode Chip
DIODE, PHOTO, 925NM, SIDE LOOKING; No. of Pins:2Pins; Diode Case Style:44A; Wavelength of Peak Sensitivity:925nm; Angle of Half Sensitivity ±:-; Dark Current:200nA; Operating Temperature Min:-40°C; Operating Temperature Max:105°C RoHS Compliant: Yes

Manufacturer Aliases

Excelitas Technology has several brands around the world that distributors may use as alternate names. Excelitas Technology may also be known as the following names:

  • EXCELITAS
  • Excelitas Technologies
  • EXCELITAS TECH
  • EXCELITAS TECHNOLOGIES CORP
  • Excel Technology Int
  • EXCELITAS TECHNOLOGIES SENSORS
  • EXCELICS SEMICONDUCTOR INC
  • Excelitas Technolog
  • EXCEL SEMICONDUCTOR INC
  • EXCELITAS TECHNOLOGIES CORPORATION
  • HEIMANN OPTOELECTRONICS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • VTS3080H.