Excelitas Technology VTL5C4/2

Light Dependent Resistor Output Optocoupler, 2500V Isolation
$ 23.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelitas Technology VTL5C4/2.

IHS

Datasheet2 pages25 years ago

Newark

element14

Supply Chain

Introduction Date2011-02-23

Descriptions

Descriptions of Excelitas Technology VTL5C4/2 provided by its distributors.

Light Dependent Resistor Output Optocoupler, 2500V Isolation
VACTROL, AXIAL, 2.0 V @ 20 MA (LED), 40 MA (MAX.) (LED), -40 C, 75 C
Optocoupler, Resistor, 2500Vrms; Tensión De Aislamiento:2.5Kv; Corriente Directa If Máx.:40Ma; Estilo De La Carcasa Del Optoacoplador:Axial; Núm. De Contactos:5; Tipo De Empaquetado:Individual; Corriente De Entrada:10Ma |Excelitas Tech VTL5C4/2
OPTOCOUPLER, SINGLE CHANNEL; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Resistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:5; Operating Temperature Range:-40°C to +75°C; Output Type:Resistor

Manufacturer Aliases

Excelitas Technology has several brands around the world that distributors may use as alternate names. Excelitas Technology may also be known as the following names:

  • EXCELITAS
  • Excelitas Technologies
  • EXCELITAS TECH
  • EXCELITAS TECHNOLOGIES CORP
  • Excel Technology Int
  • EXCELITAS TECHNOLOGIES SENSORS
  • EXCELICS SEMICONDUCTOR INC
  • Excelitas Technolog
  • EXCEL SEMICONDUCTOR INC
  • EXCELITAS TECHNOLOGIES CORPORATION
  • HEIMANN OPTOELECTRONICS GMBH